Bulgin Female 6 way Circular Connector to Power Connector, 1 m

Image representative of range

Get a bulk buy discount

Add 10 more to save £14.90

View bulk pricing options

Subtotal (1 unit)*

£18.58

(exc. VAT)

£22.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£18.58-
10 +£17.09£14.90

*price indicative

RS Stock No.:
862-106
Mfr. Part No.:
PXP4003/001/06S
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

4000 Series

Product Type

Power Connector

Jacket Colour

Black

Jacket Material

Polyamide

Cable Length

1m

Connector Gender A

Female

Number of Contacts A

6

Connector Type A

Circular Connector

Voltage

300V

IP Rating

IP66, IP67, IP68

Standards/Approvals

VDE

COO (Country of Origin):
TN
The Bulgin inline cable connector designed for reliable connections in demanding environments. Its right-angle design allows for versatile installation, providing water and dustproof performance when paired with a compatible sealing cap.

Pre-wired inline design ensures quick and easy installation

IP68 rated connection maintains protection against water and dust

Black polyamide body offers durability and resistance to harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy