Bulgin Female 3 way Circular Connector to Power Connector, 1 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£12.91

(exc. VAT)

£15.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£12.91
10 +£11.88

*price indicative

RS Stock No.:
862-104
Mfr. Part No.:
PXP4003/001/03S
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Power Connector

Series

4000 Series

Jacket Material

Polyamide

Cable Length

1m

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

Circular Connector

Connector Gender A

Female

Voltage

600V

Standards/Approvals

VDE

IP Rating

IP66, IP67, IP68

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector designed for efficient connectivity in demanding environments. This right-angle connector features three contacts and ensures reliable connections with robust sealing capabilities.

Water and dustproof to IP68 when mated with compatible sealing cap

Constructed from Durable polyamide material for long-lasting performance

Supports a maximum current of 13A and voltage of 600V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy