Bulgin Female 3 way Circular Connector to Power Connector, 2 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.72

(exc. VAT)

£18.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.72
10 +£14.46

*price indicative

RS Stock No.:
862-076
Mfr. Part No.:
PXP4003/002/03S
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

4000 Series

Product Type

Power Connector

Jacket Material

Polyamide

Jacket Colour

Black

Cable Length

2m

Connector Type A

Circular Connector

Number of Contacts A

3

Connector Gender A

Female

Voltage

600V

Standards/Approvals

VDE

IP Rating

IP66, IP67, IP68

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector offers a reliable right-angle connection featuring three contacts. designed for robustness, it ensures a secure Interface for various applications with its Advanced sealing capabilities.

Water and dustproof to IP68 when mated with a compatible sealing cap

Constructed with polyamide (PA) plastic for enhanced durability

Can accommodate a maximum current of 13A and voltage of 600V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy