Bulgin Female 6 way Circular Connector to Power Connector, 2 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£25.44

(exc. VAT)

£30.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£25.44-
10 +£23.408%

*price indicative

RS Stock No.:
862-078
Mfr. Part No.:
PXP4003/002/06S
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

4000 Series

Product Type

Power Connector

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyamide

Number of Contacts A

6

Connector Type A

Circular Connector

Connector Gender A

Female

Voltage

300V

Standards/Approvals

VDE

IP Rating

IP66, IP67, IP68

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector designed for right-angle configurations, accommodating six socket contacts with a cable length of 2 metres. Its robust design ensures reliable connectivity in demanding environments.

Water and dustproof to IP68 when mated with compatible sealing cap

Constructed with Durable polyamide (PA) plastic for robustness

Bayonet lock coupling type ensures secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy