Bulgin Male 8 way Circular Connector to Power Connector, 1 m
- RS Stock No.:
- 862-102
- Mfr. Part No.:
- PXP4003/001/08P
- Brand:
- Bulgin
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£20.26
(exc. VAT)
£24.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £20.26 | - |
| 10 + | £18.64 | 7% |
*price indicative
- RS Stock No.:
- 862-102
- Mfr. Part No.:
- PXP4003/001/08P
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Power Connector | |
| Series | 4000 Series | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Number of Contacts A | 8 | |
| Connector Type A | Circular Connector | |
| Connector Gender A | Male | |
| Voltage | 300V | |
| IP Rating | IP66, IP67, IP68 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Power Connector | ||
Series 4000 Series | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Number of Contacts A 8 | ||
Connector Type A Circular Connector | ||
Connector Gender A Male | ||
Voltage 300V | ||
IP Rating IP66, IP67, IP68 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector provides a reliable right-angle connection for eight contacts, ensuring seamless communication in demanding environments with its IP68 rating when paired with a compatible sealing cap.
Water and dustproof to IP68 when mated with a compatible sealing cap
1m cable length suitable for various installation requirements
Constructed from Durable polyamide plastic for robust performance
Related links
- Bulgin Male 8 way Circular Connector to Power Connector, 1 m
- Bulgin Male 8 way Circular Connector to Power Connector, 2 m
- Bulgin Male 6 way Circular Connector to Power Connector, 1 m
- Bulgin Male 3 way Circular Connector to Power Connector, 1 m
- Bulgin Female 8 way Circular Connector to Power Connector, 1 m
- Bulgin Male 2 way Circular Connector to Power Connector, 1 m
- Bulgin Male 4 way Circular Connector to Power Connector, 1 m
- Bulgin Female 4 way Circular Connector to Power Connector, 1 m
