Bulgin Male 6 way Circular Connector to Power Connector, 1 m
- RS Stock No.:
- 862-100
- Mfr. Part No.:
- PXP4003/001/06P
- Brand:
- Bulgin
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.57
(exc. VAT)
£21.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.57 |
| 10 + | £16.16 |
*price indicative
- RS Stock No.:
- 862-100
- Mfr. Part No.:
- PXP4003/001/06P
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Power Connector | |
| Series | 4000 Series | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Number of Contacts A | 6 | |
| Connector Type A | Circular Connector | |
| Connector Gender A | Male | |
| Voltage | 300V | |
| Standards/Approvals | VDE | |
| IP Rating | IP66, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Power Connector | ||
Series 4000 Series | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Number of Contacts A 6 | ||
Connector Type A Circular Connector | ||
Connector Gender A Male | ||
Voltage 300V | ||
Standards/Approvals VDE | ||
IP Rating IP66, IP67, IP68 | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector designed for right-angle applications, featuring six contacts for efficient connectivity. It ensures reliable performance in demanding environments, with an optimal cable length of 1 metre for versatile use.
Water and dustproof to IP68 when mated with compatible sealing cap
Nylon body construction provides durability and resistance
Bayonet lock coupling for secure connections
Operating temperature range from -30°C to +120°C
Rated for a maximum current of 8A at 300V
Related links
- Bulgin Male 6 way Circular Connector to Power Connector, 1 m
- Bulgin Male 6 way Circular Connector to Power Connector, 2 m
- Bulgin Male 2 way Circular Connector to Power Connector, 1 m
- Bulgin Male 8 way Circular Connector to Power Connector, 1 m
- Bulgin Male 4 way Circular Connector to Power Connector, 1 m
- Bulgin Male 3 way Circular Connector to Power Connector, 1 m
- Bulgin Female 6 way Circular Connector to Power Connector, 1 m
- Bulgin Female 8 way Circular Connector to Power Connector, 1 m
