Bulgin Male 6 way Circular Connector to Power Connector, 1 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£17.57

(exc. VAT)

£21.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£17.57-
10 +£16.168%

*price indicative

RS Stock No.:
862-073
Mfr. Part No.:
PXP4001/001/06P
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

4000 Series

Product Type

Power Connector

Jacket Material

Polyamide

Cable Length

1m

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

6

Connector Type A

Circular Connector

Voltage

300V

Standards/Approvals

VDE

IP Rating

IP66, IP67, IP68

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector offers a robust solution for enhancing connectivity. designed to deliver reliable performance in demanding environments, this connector ensures essential water and dust protection.

Water and dustproof to IP68 when mated with compatible sealing cap

Constructed from Durable polyamide (PA) plastic body material

Supports a maximum current of 8A for efficient power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy