Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 15 m
- RS Stock No.:
- 845-576
- Mfr. Part No.:
- 1865871500
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
£58.60
(exc. VAT)
£70.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.60 |
*price indicative
- RS Stock No.:
- 845-576
- Mfr. Part No.:
- 1865871500
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable | |
| Series | SAIL | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 0 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable | ||
Series SAIL | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Number of Contacts B 0 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Weidmüller Sensor/actuator cable is designed for wiring sensors and actuators while ensuring reliable data and power transmission in various demanding environments. It features a moulded connector and is suitable for a range of applications requiring durability.
Offers a cable length of 15 m, ensuring flexibility in installations
Constructed with a TPU housing for enhanced durability and resistance to environmental factors
Boasts a high insulation resistance of ≥ 108 Ω for safe operation
Equipped with gold-plated contacts for improved connectivity
Related links
- Phoenix Contact Female 5 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact Female 4 way M12 Socket to Unterminated 0 way Free Cable End Sensor Actuator Cable, 15 m
- Weidmüller Female 3 way M8 to Unterminated 0 way Free End Cable, 20 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 10 m
- Phoenix Contact Female 4 way M12 to Unterminated 0 way Free End Cable, 5 m
- Weidmüller Female 4 way M8 to Unterminated 0 way Free End Cable, 10 m
- Weidmüller Female 3 way M12 to Unterminated Free End Cable, 15 m
- Weidmüller Female 5 way M12 to Unterminated Free End Cable, 15 m
