Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 10 m
- RS Stock No.:
- 845-575
- Mfr. Part No.:
- 1883461000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£45.44
(exc. VAT)
£54.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.44 |
*price indicative
- RS Stock No.:
- 845-575
- Mfr. Part No.:
- 1883461000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | SAIL | |
| Product Type | Cable | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Number of Contacts B | 0 | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series SAIL | ||
Product Type Cable | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Number of Contacts B 0 | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Weidmüller Sensor/actuator cable provides reliable wiring for sensors and actuators, designed for robust data and power transmission in various environments, ensuring optimal connectivity and performance in demanding conditions.
Cable length of 10 m and designed with 8 poles for enhanced connectivity
Construction features a PUR sheath that resists humidity, dust, and temperature variations
Acceleration resistance of 5 m/s² with a minimum bending radius suited for both stationary and moving applications
Related links
- Weidmüller Female 4 way M8 to Unterminated 0 way Free End Cable, 10 m
- Weidmüller Female 3 way M8 to Unterminated 0 way Free End Cable, 20 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact Female 4 way M12 to Unterminated 0 way Free End Cable, 5 m
- Phoenix Contact Female 5 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact Female 4 way M12 Socket to Unterminated 0 way Free Cable End Sensor Actuator Cable, 15 m
- Weidmüller Female 8 way M12 to Unterminated Free End Cable, 10 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
