Weidmüller Female 8 way M12 to Unterminated Free End Cable, 10 m

Image representative of range

Subtotal (1 unit)*

£45.60

(exc. VAT)

£54.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.60

*price indicative

RS Stock No.:
845-574
Mfr. Part No.:
1865871000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

SAIL

Product Type

Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

10m

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

Standards/Approvals

UL

IP Rating

IP65, IP67, IP68

Coding

A Coded

COO (Country of Origin):
DE
The Weidmüller Sensor/actuator cable is designed for connecting sensors and actuators, ensuring reliable data and power transmission in diverse environmental conditions. Its moulded construction guarantees secure connections out of the box.

Cable length of 10 m designed for practical installations

Durable PUR sheath material suitable for various applications

A-coded female socket with a gold-plated contact surface for enhanced conductivity

Rated for nominal voltage of 30 V and current of 2 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy