Phoenix Contact Female 4 way M12 Socket to Unterminated 0 way Free Cable End Sensor Actuator Cable, 15 m
- RS Stock No.:
- 897-215
- Mfr. Part No.:
- 1515109
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
£274.84
(exc. VAT)
£329.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.84 |
*price indicative
- RS Stock No.:
- 897-215
- Mfr. Part No.:
- 1515109
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M12 Socket | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 0 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 48V ac | |
| Standards/Approvals | DIN EN 60332‑2‑2 | |
| IP Rating | IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M12 Socket | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 0 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 48V ac | ||
Standards/Approvals DIN EN 60332‑2‑2 | ||
IP Rating IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor/actuator cable offers reliable connectivity for industrial automation applications, featuring a robust design that ensures efficient signal transmission in challenging environments.
Four-position connector provides versatility in device integration
Shielding significantly reduces electromagnetic interference for stable performance
Halogen-free insulation ensures safer operation in case of fire
Wide operating temperature range of -40 °C to 80 °C accommodates diverse conditions
Related links
- Phoenix Contact Female 4 way M12 Socket to Unterminated 0 way Free Cable End Sensor Actuator Cable, 15 m
- Phoenix Contact Female 5 way M12 to Unterminated 0 way Free End Cable, 15 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact Female 4 way M12 to Unterminated 0 way Free End Cable, 5 m
- Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 15 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 15 m
- Phoenix Contact Female 17 way Free Cable End to 17 way M12 15 m
