Phoenix Contact Female 4 way M12 to Unterminated 0 way Free End Cable, 5 m
- RS Stock No.:
- 857-338
- Mfr. Part No.:
- 1550737
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£79.23
(exc. VAT)
£95.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.23 | £15.846 |
*price indicative
- RS Stock No.:
- 857-338
- Mfr. Part No.:
- 1550737
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Cable | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 0 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 24V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Cable | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 0 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 24V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable designed for reliable connectivity in demanding environments, featuring a robust construction that ensures performance stability.
4-position connectors facilitate flexible connection options
Withstand a nominal voltage of 24 V and current of 4 A
Halogen-free PUR material ensures superior safety in harsh conditions
Flexible design enables a minimum bending radius suitable for various installations
Related links
- Phoenix Contact Female 5 way M12 to Unterminated 0 way Free End Cable, 15 m
- Weidmüller Female 4 way M8 to Unterminated 0 way Free End Cable, 10 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 15 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 10 m
- Weidmüller Female 3 way M8 to Unterminated 0 way Free End Cable, 20 m
- Phoenix Contact Female 4 way M12 Socket to Unterminated 0 way Free Cable End Sensor Actuator Cable, 15 m
- Phoenix Contact Female 3 way Straight to 5 way Free Cable End Cable, 5 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
