Weidmüller Female 5 way M12 to Unterminated Free End Cable, 15 m
- RS Stock No.:
- 845-573
- Mfr. Part No.:
- 9457911500
- Brand:
- Weidmüller
Subtotal (1 unit)*
£32.64
(exc. VAT)
£39.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.64 |
*price indicative
- RS Stock No.:
- 845-573
- Mfr. Part No.:
- 9457911500
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | SAIL | |
| Product Type | Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 15m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66, IP67, IP68, IP69 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series SAIL | ||
Product Type Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 15m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66, IP67, IP68, IP69 | ||
Coding A Coded | ||
- COO (Country of Origin):
- RO
The Weidmüller Sensor/actuator cable offers robust solutions for wiring sensors and actuators, providing a reliable connection while withstanding various environmental conditions like humidity, dust, and vibration.
15 m length provides flexibility in installation
M12 female socket ensures secure connections
Core cross-section of 0.34 mm² supports efficient power transmission
Insulation resistance rated at 108 Ω enhances durability
Related links
- Weidmüller Female 3 way M12 to Unterminated Free End Cable, 15 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact Female 5 way M12 to Unterminated 0 way Free End Cable, 15 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 15 m
- Phoenix Contact Male 4 way M12 15 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Straight 15 m
