HARTING Male 3 way M8 to Cable Assembly, 3 m
- RS Stock No.:
- 743-135
- Mfr. Part No.:
- 21348200388030
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£139.03
(exc. VAT)
£166.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £139.03 | £13.903 |
*price indicative
- RS Stock No.:
- 743-135
- Mfr. Part No.:
- 21348200388030
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M8 3-Pol An/- M/- PUR 3.0M is a high-quality cable assembly designed for reliable connections in industrial applications. With a length of 3 metres and an IP67 rating, it provides excellent protection against dust and water ingress, ensuring durability in challenging environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on One Side simplifies connection processes
Copper Cable (Round) ensures efficient signal transmission
Cable Length: 3 m offers flexibility in installation
Connector Gender A: Male allows compatibility with various devices
Connector Type A: Angled Male M8 optimises space in tight installations
IP Rating: IP67 guarantees protection against dust and water
Jacket Colour: Black provides a professional appearance
Jacket Material: Polyurethane enhances durability and flexibility
Standards/Approvals: IEC 61076-2-104 ensures compliance with industry standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 3 metres.
Related links
- HARTING Male 3 way M8 to Cable Assembly, 5 m
- HARTING Male 3 way M8 to Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3 m
- HARTING Male 3 way M8 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 4 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m


