HARTING Male 3 way M8 to Cable Assembly, 10 m

Image representative of range

Subtotal (1 bag of 10 units)*

£261.59

(exc. VAT)

£313.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£261.59£26.159

*price indicative

RS Stock No.:
745-962
Mfr. Part No.:
21348200388100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular Connectors M8

Product Type

Cable Assembly

Jacket Colour

Black

Cable Length

10m

Jacket Material

PUR

Connector Type A

M8

Number of Contacts A

3

Connector Gender A

Male

IP Rating

IP67

Standards/Approvals

IEC 61076-2-104

Coding

A

Non Compliant

COO (Country of Origin):
CZ
The HARTING M8 3-Pol Angled Male Cable Assembly is designed for reliable connectivity in industrial applications. With a length of 10 metres, it features a robust polyurethane jacket and is rated IP67, ensuring protection against dust and water ingress.

Features & Benefits


Cable Assemblies provide ready-to-use solutions for quick installation

Pre-Assembled on One Side reduces installation time and complexity

Copper Cable (Round) ensures excellent conductivity and durability

Cable Length: 10 m offers flexibility in installation

Connector Gender A: Male allows for easy integration with compatible devices

Connector Type A: Angled Male M8 optimises space in tight installations

IP Rating: IP67 guarantees protection in harsh environments

Jacket Colour: Black provides a professional appearance

Jacket Material: Polyurethane enhances resistance to abrasion and chemicals

Standards/Approvals: IEC 61076-2-104 ensures compliance with industry standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy