HARTING Male 3 way M8 to Cable Assembly, 5 m
- RS Stock No.:
- 746-825
- Mfr. Part No.:
- 21348200388050
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£174.05
(exc. VAT)
£208.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £174.05 | £17.405 |
*price indicative
- RS Stock No.:
- 746-825
- Mfr. Part No.:
- 21348200388050
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M8 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M8 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
Coding A | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M8 3-Pol An/- M/- PUR 5.0M is a robust cable assembly designed for reliable connectivity in industrial applications. With a length of 5 metres and an IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding environments.
Features & Benefits
IP67 rating provides protection against dust and water, ensuring reliable performance in harsh conditions
Pre-assembled on one side for quick and easy installation, reducing setup time
Copper cable construction offers excellent conductivity and durability for long-term use
Angled male M8 connector facilitates space-saving installations in tight areas
Polyurethane jacket material enhances flexibility and resistance to abrasion
Complies with IEC 61076-2-104 standards for assured quality and compatibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product suitable for outdoor use?
Yes, it has an IP67 rating, making it suitable for outdoor environments.
Related links
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5 m
- HARTING Male 3 way M8 to Cable Assembly, 3 m
- HARTING Male 3 way M8 to Cable Assembly, 10 m
- HARTING Male 3 way M8 to Cable Assembly, 1.5 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M12 Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 5 m


