HARTING Male 4 way M12 to Cable Assembly, 3 m

Image representative of range

Subtotal (1 bag of 10 units)*

£205.58

(exc. VAT)

£246.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£205.58£20.558

*price indicative

RS Stock No.:
746-108
Mfr. Part No.:
21347800474030
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular Connectors M12

Product Type

Cable Assembly

Jacket Material

PUR

Jacket Colour

Black

Cable Length

3m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

IP Rating

IP67

Standards/Approvals

UL E500416

Coding

A

Non Compliant

COO (Country of Origin):
DE
The HARTING M12 A-Cod 4-Pol Cable Assembly is designed for reliable connectivity in industrial applications. With a length of 3 metres and an angled male connector, it ensures efficient space utilisation while providing robust performance in harsh environments.

Features & Benefits


IP67 rating ensures protection against dust and water ingress

Pre-assembled on one side for quick and easy installation

Copper cable construction offers excellent conductivity and durability

Polyurethane jacket provides resistance to abrasion and chemicals

Complies with IEC 61076-2-101 and UL E500416 standards for safety

Angled male connector optimises space in tight installations

Black jacket colour aids in easy identification in complex setups

4 contacts facilitate reliable signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

What is the IP rating of this product?


Yes, it has an IP67 rating for outdoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy