HARTING Female 4 way M12 to Cable Assembly, 3 m

Subtotal (1 bag of 10 units)*

£427.25

(exc. VAT)

£512.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£427.25£42.725

*price indicative

RS Stock No.:
744-100
Mfr. Part No.:
0948C500756030
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han Modular

Product Type

Cable Assembly

Cable Length

3m

Jacket Material

PUR

Jacket Colour

Yellow

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING Han M12 X-Cod 8-Pol F/- PUR 3 M is a pre-assembled cable assembly designed for reliable connectivity in various industrial applications. With a length of 3 metres and a robust polyurethane jacket, it ensures durability and performance in demanding environments.

Features & Benefits


Female straight M12 connector provides secure and reliable connections

Pre-assembled on one side reduces installation time and complexity

Copper cable construction ensures excellent conductivity and performance

3 m cable length offers flexibility for various installation scenarios

Yellow jacket colour enhances visibility in industrial settings

Polyurethane jacket material provides resistance to abrasion and chemicals

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the cable length of this assembly?


The cable length is 3 metres.

Is this product compliant with environmental standards?


Yes, it is China RoHS e, ELV Status Compliant, and RoHS compliant.

What type of connector does this cable assembly use?


It uses a female straight M12 connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy