HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- RS Stock No.:
- 747-312
- Mfr. Part No.:
- 21348685491030
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£171.61
(exc. VAT)
£205.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £171.61 | £17.161 |
*price indicative
- RS Stock No.:
- 747-312
- Mfr. Part No.:
- 21348685491030
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | 2134 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Straight M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series 2134 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Straight M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M12 A-Cod 4-Pol An/St M/F PUR cable assembly is designed for reliable connectivity in industrial applications. With a length of 3 metres, it features pre-assembled connectors for quick installation, ensuring efficient performance in various environments.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures excellent conductivity
Cable length of 3 m offers flexibility in installation
Angled male and straight female connectors enhance space efficiency
Polyurethane jacket material provides durability and resistance to abrasion
Black jacket colour offers a professional appearance
Four contacts on each connector ensure reliable signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
Is this product suitable for outdoor use?
The polyurethane jacket provides durability, making it suitable for various environments.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 1.50 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 7.50 m


