HARTING Female 5 way Straight Female to Power Cable Assembly, 10 m
- RS Stock No.:
- 741-021
- Mfr. Part No.:
- 618878020100
- Brand:
- HARTING
Subtotal (1 unit)*
£261.03
(exc. VAT)
£313.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.03 |
*price indicative
- RS Stock No.:
- 741-021
- Mfr. Part No.:
- 618878020100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Power Cable Assembly | |
| Series | 618878 | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | Straight Female | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Power Cable Assembly | ||
Series 618878 | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A Straight Female | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HARTING Power Cable Assembly is designed for efficient power distribution in various industrial applications. With a length of 10 metres and a robust construction, it ensures reliable connectivity and performance in demanding environments.
Features & Benefits
Pre-assembled on one side simplifies installation and reduces setup time
Copper cable construction provides excellent conductivity and durability
Cable length of 10 m allows flexibility in installation and layout
Straight female connector type ensures compatibility with various devices
PVC jacket material offers protection against abrasion and environmental factors
Black jacket colour provides a professional appearance and easy identification
Five contacts enable reliable power transmission for multiple connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the cable length of this product?
The cable length is 10 metres.
What type of connector does this power cable assembly have?
It features a straight female connector type.
Related links
- HARTING Female 6 way Female to Power Cable Assembly, 10 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 10 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 5 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 3 m
- HARTING Female 5 way M12 to Cable Assembly, 10
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 10 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m


