HARTING Female 5 way Straight Female to Power Cable Assembly, 3 m

Subtotal (1 unit)*

£139.79

(exc. VAT)

£167.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.79

*price indicative

RS Stock No.:
742-960
Mfr. Part No.:
618878020030
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Power Cable Assembly

Series

618878

Cable Length

3m

Jacket Material

PVC

Jacket Colour

Black

Connector Type A

Straight Female

Number of Contacts A

5

Connector Gender A

Female

IP Rating

IP65, IP67

Standards/Approvals

No

COO (Country of Origin):
DE
The HARTING Power Cable Assembly is designed for efficient electrical connections in various applications. With a length of 3 metres and a robust construction, it ensures reliable power transmission while simplifying installation processes.

Features & Benefits


Cable Assemblies enhance installation efficiency by providing pre-assembled connections

Pre-Assembled on One Side reduces installation time and complexity

Copper Cable (Round) ensures optimal conductivity and durability

Cable Length: 3 m provides flexibility for various setups

Connector Gender A: Female allows for easy integration with compatible devices

Connector Type A: Straight Female facilitates straightforward connections

Jacket Colour: Black offers a professional appearance and easy identification

Jacket Material: PVC provides protection against environmental factors

Number of Contacts A: 5 supports multiple connections for versatile applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

What is the cable length of this product?


The cable length is 3 metres.

Is this product suitable for outdoor use?


Yes, it can be installed in outdoor electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy