HARTING Female 6 way Female to Power Cable Assembly, 3 m

Image representative of range

Subtotal (1 bag of 2 units)*

£328.41

(exc. VAT)

£394.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£328.41£164.205

*price indicative

RS Stock No.:
741-013
Mfr. Part No.:
618878008030
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Power Cable Assembly

Series

618878

Jacket Material

PVC

Jacket Colour

Black

Cable Length

3m

Connector Type A

Female

Connector Gender A

Female

Number of Contacts A

6

IP Rating

IP65, IP67

Standards/Approvals

UL

COO (Country of Origin):
RO
The HARTING power cable assembly is designed for reliable energy supply in various applications. With a length of 3 metres and a robust PVC jacket, it ensures efficient AC power input while maintaining durability and flexibility.

Features & Benefits


Energy supply capability supports consistent power delivery

AC power input allows for versatile application in electrical systems

Copper cable construction enhances conductivity and reduces energy loss

Cable length of 3 m provides flexibility in installation

Female connector type ensures secure and reliable connections

Black PVC jacket offers protection against environmental factors

Complies with UL standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the cable length of this product?


The cable length is 3 metres.

What type of connector does this power cable assembly have?


It features a 5/0 female connector type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy