HARTING Female 6 way Female to Power Cable Assembly, 10 m
- RS Stock No.:
- 744-386
- Mfr. Part No.:
- 618878007100
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 2 units)*
£571.12
(exc. VAT)
£685.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £571.12 | £285.56 |
*price indicative
- RS Stock No.:
- 744-386
- Mfr. Part No.:
- 618878007100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 618878 | |
| Product Type | Power Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | Female | |
| Number of Contacts A | 6 | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 618878 | ||
Product Type Power Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A Female | ||
Number of Contacts A 6 | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING power cable assembly is designed for reliable energy supply in various applications. With a length of 10 metres and a robust PVC jacket, it ensures efficient AC power input while maintaining durability and flexibility.
Features & Benefits
Energy supply capability supports consistent power delivery
AC power input allows for versatile application in electrical systems
Copper cable construction enhances conductivity and reduces energy loss
Cable length of 10 m provides flexibility in installation
Female connector type ensures secure connections in various setups
Six contacts facilitate multiple connections for enhanced functionality
PVC jacket material offers protection against environmental factors
Complies with UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the cable length of this product?
The cable length is 10 metres.
What type of connector does this power cable assembly have?
It features a 5/0 female connector type.
Related links
- HARTING Female 6 way Female to Power Cable Assembly, 10 m
- HARTING Female 6 way Straight to Unterminated Cable Assembly, 10 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 10 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 10 m
- HARTING Female 6 way Female to Power Cable Assembly, 5 m
- HARTING Female 6 way Female to Power Cable Assembly, 3 m
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 10 m
- HARTING Female 15 way M16 to 17 way Terminal Block Cable Assembly, 10 m


