HARTING Female 5 way M12 to Cable Assembly, 10
- RS Stock No.:
- 739-722
- Mfr. Part No.:
- 21343300544100
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£618.97
(exc. VAT)
£742.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £618.97 | £61.897 |
*price indicative
- RS Stock No.:
- 739-722
- Mfr. Part No.:
- 21343300544100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 10 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Voltage | 600V | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 10 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Voltage 600V | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 K-Cod 4+PE St/- F/- PUR 10M is a high-quality cable assembly designed for reliable connectivity in various industrial applications. With a length of 10 metres, this pre-assembled cable features a straight female M12 connector, ensuring ease of installation and robust performance.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Cable length of 10 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Black polyurethane jacket provides resistance to abrasion and chemicals
Five contacts facilitate reliable signal and power transmission
Complies with CE standards for safety and performance
Rated for 600 V ac, suitable for various electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 10 metres.
Related links
- HARTING Female 5 way M12 to Cable Assembly, 10
- HARTING Female 5 way M12 to Cable Assembly, 5
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 5 m
- HARTING Female 5 way M12 to Cable Assembly, 1 m
- HARTING Female 5 way M12 to Cable Assembly, 3 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 10 m
- HARTING Female 4 way M12 to Cable Assembly, 10


