HARTING Female 5 way M12 to Cable Assembly, 5
- RS Stock No.:
- 745-080
- Mfr. Part No.:
- 21343100543050
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£438.10
(exc. VAT)
£525.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £438.10 | £43.81 |
*price indicative
- RS Stock No.:
- 745-080
- Mfr. Part No.:
- 21343100543050
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5 | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING M12 L-Cod 4+FE St/- F/- PUR 5,0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a straight female M12 connector and is pre-assembled on one side, ensuring ease of installation and robust performance.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
Cable length of 5 m offers flexibility in installation
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for regulatory assurance
Operating voltage of 63 V dc supports a wide range of applications
Polyurethane jacket material enhances resistance to abrasion and environmental factors
Black jacket colour provides a professional appearance and aids in identification
Five contacts facilitate multiple signal and power connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Female 5 way M12 to Cable Assembly, 5
- HARTING Female 5 way M12 to Cable Assembly, 5 m
- HARTING Female 5 way M12 to Cable Assembly, 10
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1 m
- HARTING Female 5 way M12 to Cable Assembly, 3 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 5 m
- HARTING Female 4 way M12 to Cable Assembly, 5


