Molex Male 5 way Right Angle to Male 5 way M12, Straight Cordset, 2 m
- RS Stock No.:
- 478-827
- Distrelec Article No.:
- 304-61-963
- Mfr. Part No.:
- 1210360805
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£149.43
(exc. VAT)
£179.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.43 | £18.679 |
*price indicative
- RS Stock No.:
- 478-827
- Distrelec Article No.:
- 304-61-963
- Mfr. Part No.:
- 1210360805
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 121036 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 110V | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 121036 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 110V | ||
IP Rating IP65 | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex robust cordset offers reliable connectivity in demanding industrial environments. Designed with precision, it seamlessly connects equipment with its double-ended configuration and perfectly engineered male connectors. The lightweight yet Durable build incorporates a yellow LED indicator, enabling easy power status monitoring. Compliant with multiple environmental standards, this cordset ensures compatibility and safety across various applications. Ideal for users seeking a trustworthy, flexible solution, it excels in performance whether indoors or outdoors, promising consistent operation within a wide temperature range. With a generous cable length, this product positions itself as the go-to choice for professionals needing efficiency and functionality.
Durable construction ensures long-lasting performance in harsh conditions
Yellow LED indicator provides clear visibility for operational status
Designed for compatibility with various industrial applications
Flexible cable length offers ease of installation in diverse settings
Meets rigorous compliance standards for environmental safety
Threaded coupling style allows secure and stable connections
The lightweight design simplifies handling and setup
Operates effectively across a broad temperature range
Related links
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way M12 2 m
- Molex Female 5 way M12 Straight Cordset, 2 m
- Molex Male 5 way Straight to Female Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
