TE Connectivity Male 8 way Right Angle to Male 8 way M8, Straight Sensor Actuator Cable, 3.5 m
- RS Stock No.:
- 476-880
- Distrelec Article No.:
- 303-18-253
- Mfr. Part No.:
- 2322423-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£315.65
(exc. VAT)
£378.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.65 |
*price indicative
- RS Stock No.:
- 476-880
- Distrelec Article No.:
- 303-18-253
- Mfr. Part No.:
- 2322423-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 3.5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 3.5m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly. (PLG-PLG) 3.5M CAT 7 is a premium-quality cable assembly designed to offer exceptional performance for various networking applications. It features robust connectors and a durable construction that ensures reliable signal integrity and connectivity in demanding environments. Built to meet the latest industry standards, this cable assembly is ideal for use in automation, industrial machinery, and other advanced technology sectors. With its optimal length and design, it provides the flexibility needed for effective integration into existing systems, making it a go-to choice for professionals seeking high-performance connectivity solutions.
Delivers outstanding performance for high speed data transmission
Designed to withstand harsh environmental conditions
Ensures secure connections with robust plug configuration
Compatible with a variety of industrial applications
Features low halogen content for environmentally responsible usage
Supports a range of compatible components for enhanced versatility
Provides long lasting durability ensuring minimal downtime
Facilitates efficient installation with its manageable length
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 3.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 13.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 3 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 1 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 2 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16.5 m
