TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 3.5 m
- RS Stock No.:
- 504-093
- Distrelec Article No.:
- 303-18-248
- Mfr. Part No.:
- 2322421-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£276.13
(exc. VAT)
£331.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.13 |
*price indicative
- RS Stock No.:
- 504-093
- Distrelec Article No.:
- 303-18-248
- Mfr. Part No.:
- 2322421-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 3.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 3.5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly is designed to enhance connectivity in industrial applications. With a robust 3.5 metres length, it ensures versatility in connectivity while maintaining excellent performance standards. Tailored for environments requiring dependable connections, this product combines high-quality materials and advanced engineering to guarantee durability and reliability. The assembly's compact design allows for seamless integration into existing systems, catering to a broad range of use cases from automation to data transmission. Its construction adheres to stringent compliance regulations, making it a wise choice for manufacturers aiming to meet various environmental directives. With concise attention to detail, this cable assembly promises optimal performance and user satisfaction in demanding settings.
Designed for quick and simple installation in challenging environments
Offers exceptional resistance to abrasion and wear over time
Low halogen content ensures compliance with environmental standards
Built to endure extreme conditions without compromising integrity
Compatible with a wide range of industrial equipment for enhanced flexibility
Provides peace of mind with strict adherence to RoHS and REACH directives
Related links
- TE Connectivity Male 8 way Right Angle to Male 8 way M8 3.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 13.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 1 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 10.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 12 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 3.5 m
