TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 504-095
- Distrelec Article No.:
- 303-18-252
- Mfr. Part No.:
- 2322423-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£306.87
(exc. VAT)
£368.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.87 |
*price indicative
- RS Stock No.:
- 504-095
- Distrelec Article No.:
- 303-18-252
- Mfr. Part No.:
- 2322423-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 3m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 3m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly represents a pinnacle of connectivity designed for demanding industrial applications. With a robust 3.0M length, it ensures seamless data transmission, enhancing operational efficiency. Built to endure in challenging environments, this cable assembly is compliant with EU directives, making it a responsible choice for sustainability. Its durable construction guarantees reliability, while compatibility with a range of TE parts enables versatile integration into your existing systems. This product is an ideal solution for businesses seeking high-performance connections without compromising on compliance and safety standards.
Designed for high-speed data transmission
Robust construction ensures longevity under industrial conditions
Low halogen content aligns with eco-friendly practices
Versatile compatibility with various TE parts enhances system scalability
Clear safety usage statements guarantee user awareness
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 8 way Right Angle to Male 8 way M8 3.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 1 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 2 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 13.5 m
