Molex Female Right Angle to Male Straight Cordset, 2 m
- RS Stock No.:
- 468-224
- Distrelec Article No.:
- 304-55-886
- Mfr. Part No.:
- 1200070143
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£156.37
(exc. VAT)
£187.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.37 | £7.819 |
*price indicative
- RS Stock No.:
- 468-224
- Distrelec Article No.:
- 304-55-886
- Mfr. Part No.:
- 1200070143
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120007 | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120007 | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Standards/Approvals EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Innovative component is engineered for optimal performance and reliability, perfectly suited for a myriad of applications demanding excellence in connectivity. With its Active status and robust engineering design, this part is crafted not only to meet industry standards but to exceed them, ensuring that you receive a product capable of handling challenging environments. Designed with environmental compliance in mind, it embraces sustainability without compromising on functionality. The product stands out as a Symbol of quality, aligning with regulatory requirements, making it an essential choice for those who Value both performance and adherence to environmental directives.
Delivers superior performance in various environments
Complies with stringent regulatory standards for enhanced safety
Incorporates Advanced engineering practices for durability
Supports sustainability initiatives through compliant materials
Provides peace of mind with extensive compliance documentation
Related links
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Female M8 Straight Cordset, 2 m
- Molex Female 5 way M12 Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Female 4 way Straight to Male Pigtail Cordset, 2 m
- Molex Male 5 way Straight to Female Straight Cordset, 2 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 2 m
