Molex Female M8, Straight to Male M12, Straight Cordset, 2 m
- RS Stock No.:
- 474-024
- Distrelec Article No.:
- 304-60-824
- Mfr. Part No.:
- 1200878463
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£155.48
(exc. VAT)
£186.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.48 | £10.365 |
*price indicative
- RS Stock No.:
- 474-024
- Distrelec Article No.:
- 304-60-824
- Mfr. Part No.:
- 1200878463
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120087 | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 60, 75V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120087 | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 60, 75V ac | ||
IP Rating IP68 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
The Molex Nano-change (M8) to micro-change (M12) double-ended cordset is designed for premium connectivity in circular industrial applications. This robust solution features a combination of female (straight) to male (straight) connectors, ensuring seamless integration within your systems. With a versatile length of 2.0m, it offers flexibility in various settings while maintaining an IP68 rating for protection against moisture and dust. The cordset's construction is focused on durability, utilising a PVC cable jacket alongside high-quality materials such as TPU for the connector body and nickel-plated brass for the coupling nut. Ideal for demanding environments, this product adheres to industry standards while also addressing environmental compliance, making it a reliable choice for contemporary industrial needs.
IP68 rating for exceptional protection against dust and moisture
Compatible with both Nano change and micro change connectors
Constructed with high quality long lasting materials
Suitable for a wide range of industrial applications
Designed for ease of installation and integration
Maintains excellent performance in extreme temperature ranges
Lightweight design enhancing handling and installation efficiency
Multiple compliance certifications ensure regulatory adherence
Related links
- Molex Female 5 way M12 Straight Cordset, 2 m
- Molex Female 5 way M8 2 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Female Right Angle to Male Straight Cordset, 2 m
