Contrinex from Molex, LXR-0001-064 Series Photoelectric Sensor for Use with Photoelectric Sensor

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-4799
Distrelec Article No.:
300-63-900
Mfr. Part No.:
LXR-0001-064
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Accessory Type

Photoelectric Sensor

Product Type

Reflector

For Use With

Photoelectric Sensor

Series

LXR-0001-064

Standards/Approvals

No

COO (Country of Origin):
CH
The proximity switch is a reliable solution for various industrial applications. With its self-adhesive feature and PMMA material, it offers durability and flexibility in extreme temperatures. The IP67 protection ensures reliable performance in challenging environments.

Self-adhesive feature for easy installation

PMMA material for durability

Temperature range of -40 to +70°C for versatility

IP67 protection for reliable performance in harsh conditions

Lightweight design with a weight of 15g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy