Contrinex from Molex Diffuse Photoelectric Sensor, 600 mm Detection Range
- RS Stock No.:
- 288-4789
- Distrelec Article No.:
- 137-58-881
- Mfr. Part No.:
- LTS-3031-303
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£95.46
(exc. VAT)
£114.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 28 unit(s) shipping from 15 December 2025
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.46 |
*price indicative
- RS Stock No.:
- 288-4789
- Distrelec Article No.:
- 137-58-881
- Mfr. Part No.:
- LTS-3031-303
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Detection Type | Diffuse | |
| Detection Range | 600 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Detection Type Diffuse | ||
Detection Range 600 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- LK
The photoelectric proximity switch that offers an operating distance of 600 mm. With a high switching frequency of 1,000 Hz, it provides reliable and fast detection. The switch features a glass window for easy cleaning and an extremely resistant PBTP housing for durability. It also has a built-in LED for excess-gain indication. The sensitivity of the switch can be adjusted using the built-in 12-turn potentiometer. With its versatile features, It is suitable for various applications.
Operating distance of 600 mm
High switching frequency of 1,000 Hz
Glass window for easy cleaning
Extremely resistant PBTP housing
Built-in LED for excess-gain indication
Adjustable sensitivity using built-in potentiometer
High switching frequency of 1,000 Hz
Glass window for easy cleaning
Extremely resistant PBTP housing
Built-in LED for excess-gain indication
Adjustable sensitivity using built-in potentiometer
Related links
- Contrinex from Molex Diffuse Photoelectric Sensor, 10 → 120 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 600 mm Detection Range
- Omron Photoelectric Sensor, 600 mm Detection Range
- Banner Photoelectric Sensor, 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
