Banner Photoelectric Sensor, 600 mm Detection Range
- RS Stock No.:
- 331-444
- Mfr. Part No.:
- QS30FF600Q-26800
- Brand:
- Banner
Subtotal (1 unit)*
£143.95
(exc. VAT)
£172.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.95 |
*price indicative
- RS Stock No.:
- 331-444
- Mfr. Part No.:
- QS30FF600Q-26800
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 600 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 5 Pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 600 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 5 Pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner photoelectric sensor is engineered to meet a wide range of sensing applications with remarkable efficiency. Designed within a robust universal-style housing, this model offers flexibility in installation and high reliability under various conditions. Its durable construction ensures dependable performance, whether in industrial settings or light-duty applications. With a significant sensing range and intuitive features, this device enhances operational safety while fulfilling precise sensing needs.
Provides reliable performance within a broad voltage range
Designed for easy installation with standardised connection interfaces
Maintains performance integrity across fluctuating environmental conditions
Designed for easy installation with standardised connection interfaces
Maintains performance integrity across fluctuating environmental conditions
Related links
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range

