Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range
- RS Stock No.:
- 293-783
- Mfr. Part No.:
- QS18EN6DV
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 293-783
- Mfr. Part No.:
- QS18EN6DV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 600 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 600 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Word Beam QS18E Series sensor represent a cutting edge solution for high performance sensing in a compact form factor. Designed for ease of use, these sensors provide options for static and dynamic TEACH configurations, allowing for quick and efficient installation in various applications. With advanced algorithms for enhanced performance in low contrast settings, this sensor guarantees swift and reliable output responses.
Setup procedures enable customisation of sensing limits to fit specific needs
Tough ABS housing enhances resistance to environmental challenges
Bright LED indicators provide visible operational status across 360 degrees
Speedy output response time enhances sensing repeatability
Various connection options streamline integration into existing systems
Orientation versatility allows for both barrel and side mount installations
Tough ABS housing enhances resistance to environmental challenges
Bright LED indicators provide visible operational status across 360 degrees
Speedy output response time enhances sensing repeatability
Various connection options streamline integration into existing systems
Orientation versatility allows for both barrel and side mount installations
Related links
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range

