Contrinex from Molex Diffuse Photoelectric Sensor, 10 → 120 mm Detection Range

Subtotal (1 unit)*

£151.74

(exc. VAT)

£182.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.74

*price indicative

RS Stock No.:
288-4734
Distrelec Article No.:
137-58-895
Mfr. Part No.:
LHS-1180W-303
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Detection Type

Diffuse

Detection Range

10 → 120 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light Switching

COO (Country of Origin):
CH
The photoelectric proximity switch is a reliable sensor with a large setting range of 10 to 120 mm. It features an integrated head for lateral light emission, negligible blind zone of less than 1 mm, and electronic distance setting via a built-in potentiometer. The switch is virtually independent of the target's color and surface, making it suitable for various industrial applications.

Integrated head for lateral light emission
Negligible blind zone of < 1 mm
Electronic distance setting with built-in potentiometer
Operating distance range of 10 to 120 mm
Chrome-plated brass housing for durability
EMC protected with a switching frequency of 6 kHz

Related links