Allen Bradley Mounting Bracket for Use with 45DMS Series Distance Measurement Sensor
- RS Stock No.:
- 233-7578
- Mfr. Part No.:
- 60-BDMS-LS
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£21.84
(exc. VAT)
£26.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.84 |
*price indicative
- RS Stock No.:
- 233-7578
- Mfr. Part No.:
- 60-BDMS-LS
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | 45DMS Series Distance Measurement Sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With 45DMS Series Distance Measurement Sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Allen-Bradley mounting bracket is L-shaped and made up of stainless steel.
Use with PHOTOSWITCH 45DMS distance measurement sensor
Related links
- Allen Bradley Mounting Bracket for Use with 45DMS Series Distance Measurement Sensor
- Allen Bradley Background Reflection Distance Sensor 60 → 5000 mm IP67 IP69K
- Allen Bradley Background Suppression Distance Sensor 60 → 5000 mm IP69 IP69K
- Allen Bradley Mounting Bracket for Use with ClearSight 9000 Sensors LaserSight Sensors, Series 9000
- Allen Bradley Mounting Bracket for Use with Tubular-Style Proximity Sensors
- Allen Bradley Mounting Tool
- Allen Bradley Mounting Bracket, 440E Series
- Allen Bradley Mounting Bracket for use with 1606-XLX - Regional Power Supplies, 1606-XLA Series
