Allen Bradley Mounting Bracket for Use with Tubular-Style Proximity Sensors
- RS Stock No.:
- 233-7580
- Mfr. Part No.:
- 871A-BRN18
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£13.37
(exc. VAT)
£16.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.37 |
*price indicative
- RS Stock No.:
- 233-7580
- Mfr. Part No.:
- 871A-BRN18
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Tubular-Style Proximity Sensors | |
| Depth | 34.8mm | |
| Height | 44.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Tubular-Style Proximity Sensors | ||
Depth 34.8mm | ||
Height 44.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Allen Bradley right-angle style brackets are designed for convenient mounting and adjustable positioning of tubular-style proximity sensors.
Housing material zinc-plated steel
Related links
- Allen Bradley Mounting Bracket for Use with ClearSight 9000 Sensors LaserSight Sensors, Series 9000
- Allen Bradley Mounting Tool
- Allen Bradley Mounting Bracket, 440E Series
- Allen Bradley Mounting Bracket for Use with 45DMS Series Distance Measurement Sensor
- Allen Bradley Mounting Bracket for use with 1606-XLX - Regional Power Supplies, 1606-XLA Series
- Allen Bradley Guardmaster Disconnect Switch Padlock Accessory, 194R Series
- Allen Bradley Padlock, 440G-MZ Series
- Allen Bradley Guardmaster, 440J Series Mounting Bracket
