Allen Bradley Mounting Bracket for Use with ClearSight 9000 Sensors, ColorSight Sensors, LaserSight Sensors, Series 9000
- RS Stock No.:
- 233-7576
- Mfr. Part No.:
- 60-2421
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£11.05
(exc. VAT)
£13.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.05 |
*price indicative
- RS Stock No.:
- 233-7576
- Mfr. Part No.:
- 60-2421
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | ClearSight 9000 Sensors, ColorSight Sensors, LaserSight Sensors, Series 9000 Sensors | |
| Height | 119.4mm | |
| Hazardous Area Certification | No | |
| Width | 71.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With ClearSight 9000 Sensors, ColorSight Sensors, LaserSight Sensors, Series 9000 Sensors | ||
Height 119.4mm | ||
Hazardous Area Certification No | ||
Width 71.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Allen Bradley Right angle mounting bracket permits a 360 rotation adjustment.
Used for Series 9000, ClearSight 9000, ColorSight, LaserSight
Related links
- Allen Bradley Mounting Bracket for Use with 45DMS Series Distance Measurement Sensor
- Allen Bradley Mounting Bracket for Use with Tubular-Style Proximity Sensors
- Allen Bradley Mounting Tool
- Allen Bradley Mounting Bracket, 440E Series
- Allen Bradley Mounting Bracket for use with 1606-XLX - Regional Power Supplies, 1606-XLA Series
- Allen Bradley 836P Series Pressure Sensor 0 bar 6.89 bar
- Allen Bradley Guardmaster Disconnect Switch Padlock Accessory, 194R Series
- 3M Natural Lens Air Respirator for use with 3M Speedglas L-Series, 9000 Series
