Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 30.5 mm Cutout, Yellow, Yellow Handle,
- RS Stock No.:
- 906-745
- Mfr. Part No.:
- ZB5FK1583C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£61.83
(exc. VAT)
£74.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.83 |
*price indicative
- RS Stock No.:
- 906-745
- Mfr. Part No.:
- ZB5FK1583C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Yellow | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour Yellow | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head is a Durable component designed for use with luminous selector switches, featuring a robust yellow design for clear visibility and ease of operation in various applications.
Constructed from high-quality plastic with a grey coating for enhanced durability
Designed to accommodate universal LEDs, ensuring compatibility across various setups
Features a mounting diameter of 30.5 mm for seamless installation in control panels
Rated for operation over a wide temperature range of -40 to 70 °C, ensuring reliability in extreme conditions
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Yellow
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Yellow IP66,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Orange


