Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Black Handle, IP67
- RS Stock No.:
- 906-684
- Mfr. Part No.:
- ZB5AJ7C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£34.52
(exc. VAT)
£41.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.52 |
*price indicative
- RS Stock No.:
- 906-684
- Mfr. Part No.:
- ZB5AJ7C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for selector switches delivers exceptional performance and reliability in industrial settings, providing a versatile Interface for controlling systems with its three-position spring return mechanism.
Made from Durable plastic with a grey plated bezel for increased longevity
Round shape and standard head type ensure compatibility with various installations
Mechanical durability rated at 1,000,000 cycles, providing extended service life
IP67 protection rating guarantees resistance to dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Black Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67


