Dow Corning Black Sealant Liquid
- RS Stock No.:
- 285-7322
- Distrelec Article No.:
- 110-41-154
- Mfr. Part No.:
- DC 170, CH DE
- Brand:
- Dow Corning
Subtotal (1 unit)*
£293.45
(exc. VAT)
£352.14
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £293.45 |
*price indicative
- RS Stock No.:
- 285-7322
- Distrelec Article No.:
- 110-41-154
- Mfr. Part No.:
- DC 170, CH DE
- Brand:
- Dow Corning
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Colour | Black | |
| Product Type | Sealant | |
| Product Form | Liquid | |
| Standards/Approvals | No | |
| Base Chemical | Silicone | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Colour Black | ||
Product Type Sealant | ||
Product Form Liquid | ||
Standards/Approvals No | ||
Base Chemical Silicone | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- DE
The Silicone Elastomer Kit contains a black colored compound in liquid form, providing versatility and ease of application. With a content of 2 kg, it offers sufficient material for various projects and applications. The kit is stored in a canister container type, ensuring convenient storage and access to the silicone elastomer.
RoHS compliant
Related links
- Dow Corning Transparent Sealant Liquid 1.1 kg
- Dow Corning White Sealant Paste 90 ml Tube
- Dow Corning 799 Transparent Sealant Paste 310 ml Cartridge
- Dow Corning Firestop 700 White Sealant Paste 380 ml Cartridge
- Dow Corning 798 White Sealant Paste 310 ml Cartridge
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
- Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
- Dow Corning 781 Transparent Silicone Sealant Paste 310 ml Cartridge
