Dow Corning White Sealant Paste 90 ml Tube
- RS Stock No.:
- 283-6894
- Distrelec Article No.:
- 110-41-164
- Mfr. Part No.:
- DC-744
- Brand:
- Dow Corning
Subtotal (1 unit)*
£20.68
(exc. VAT)
£24.82
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £20.68 |
*price indicative
- RS Stock No.:
- 283-6894
- Distrelec Article No.:
- 110-41-164
- Mfr. Part No.:
- DC-744
- Brand:
- Dow Corning
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Product Type | Sealant | |
| Colour | White | |
| Package Size | 90 ml | |
| Package Type | Tube | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -10°C | |
| Base Chemical | Adhesive Sealant | |
| Maximum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Product Type Sealant | ||
Colour White | ||
Package Size 90 ml | ||
Package Type Tube | ||
Product Form Paste | ||
Standards/Approvals No | ||
Minimum Operating Temperature -10°C | ||
Base Chemical Adhesive Sealant | ||
Maximum Operating Temperature 30°C | ||
- COO (Country of Origin):
- BE
The Adhesive Sealant, a versatile paste formulated in white and packaged in a 90ml container. This adhesive sealant offers strong bonding capabilities, making it suitable for various sealing and bonding applications.
RoHS compliant
Related links
- Dow Corning Clear 90 ML Tube, 180 °C max
- Dow Corning 798 White Sealant Paste 310 ml Cartridge
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning Firestop 700 White Sealant Paste 380 ml Cartridge
- Dow Corning Clear Adhesive & Sealant 200 °C max
- Dow Corning 799 Transparent Sealant Paste 310 ml Cartridge
- Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
