Dow Corning Clear Adhesive & Sealant, 90 ML Tube, 200 °C max
- RS Stock No.:
- 720-178
- Mfr. Part No.:
- 2768003
- Brand:
- Dow Corning
Subtotal (1 unit)*
£52.12
(exc. VAT)
£62.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 13 unit(s) shipping from 19 November 2026
- Plus 90 unit(s) shipping from 03 December 2026
- Plus 70 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.12 |
*price indicative
- RS Stock No.:
- 720-178
- Mfr. Part No.:
- 2768003
- Brand:
- Dow Corning
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Product Type | Adhesive & Sealant | |
| Package Size | 90 ML | |
| Package Type | Tube | |
| Application | Printed Circuit Boards, Sealing | |
| Product Form | Silicone Sealant | |
| Colour | Clear | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL-A-46146 Group II TY I | |
| Trade Name | 3145 RTV MIL-A-46146 Adhesive Sealant - Clear | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Product Type Adhesive & Sealant | ||
Package Size 90 ML | ||
Package Type Tube | ||
Application Printed Circuit Boards, Sealing | ||
Product Form Silicone Sealant | ||
Colour Clear | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL-A-46146 Group II TY I | ||
Trade Name 3145 RTV MIL-A-46146 Adhesive Sealant - Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Dow Corning Clear non flowing adhesive is a high-performance adhesive designed for room temperature curing. It features high tensile and tear strength with excellent elongation, providing Durable and reliable bonds. The adhesive requires no mixing and supports Faster in-line processing with optional heat acceleration, making it suitable for applications that meet Mil Spec requirements.
Provides non-flowing consistency for precise application
Cures at room temperature without the need for ovens
Offers high tensile and tear strength with excellent elongation
Requires no mixing for easy use
Supports Faster in-line processing with optional heat acceleration
Related links
- Dow Corning Clear 90 ML Tube, 180 °C max
- Dow Corning Clear Silicone Conformal Coating -45 °C min, 200 °C max
- Dow Corning Colourless Primer, 90 ml Bottle
- Dow Corning White Sealant Paste 90 ml Tube
- Electrolube Transparent Silicone Resin Conformal Coating -70 °C min, 200 °C max
- Chemtronics Silicone Conformal Coating -65 °C min, 200 °C max
- RS PRO Red Silicone Resin Conformal Coating -70 °C min, 200 °C max
- MG Chemicals Transparent Silicone Conformal Coating -40 °C min, 200 °C max
