Dow Corning Transparent Sealant Liquid 1.1 kg
- RS Stock No.:
- 283-6891
- Distrelec Article No.:
- 110-41-155
- Mfr. Part No.:
- DC 184, CH DE
- Brand:
- Dow Corning
Subtotal (1 unit)*
£350.45
(exc. VAT)
£420.54
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 38 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £350.45 |
*price indicative
- RS Stock No.:
- 283-6891
- Distrelec Article No.:
- 110-41-155
- Mfr. Part No.:
- DC 184, CH DE
- Brand:
- Dow Corning
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Product Type | Sealant | |
| Colour | Transparent | |
| Package Size | 1.1 kg | |
| Product Form | Liquid | |
| Standards/Approvals | No | |
| Base Chemical | Silicone | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Product Type Sealant | ||
Colour Transparent | ||
Package Size 1.1 kg | ||
Product Form Liquid | ||
Standards/Approvals No | ||
Base Chemical Silicone | ||
- COO (Country of Origin):
- US
The Silicone Elastomer Kit, a liquid solution weighing 1.1kg, designed for versatile applications. This transparent elastomer kit offers flexibility and durability once cured, making it suitable for various sealing, moulding, and encapsulation projects.
RoHS compliant
Related links
- Dow Corning Black Sealant Liquid
- Dow Corning 799 Transparent Sealant Paste 310 ml Cartridge
- Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
- Dow Corning 781 Transparent Silicone Sealant Paste 310 ml Cartridge
- Dow Corning White Sealant Paste 90 ml Tube
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
- Dow Corning 798 White Sealant Paste 310 ml Cartridge
- Dow Corning Firestop 700 White Sealant Paste 380 ml Cartridge
