Karcher Medium Bristle Scrubbing Brush Red, Synthetic bristle material
- RS Stock No.:
- 899-191
- Mfr. Part No.:
- 4.905-010.0
- Brand:
- Karcher
Subtotal (1 unit)*
£130.32
(exc. VAT)
£156.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.32 |
*price indicative
- RS Stock No.:
- 899-191
- Mfr. Part No.:
- 4.905-010.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Scrubbing Brush | |
| Application | Cleaning | |
| Hard/Soft | Medium | |
| Bristle Material | Synthetic | |
| Overall Width | 65mm | |
| Food Safe | No | |
| Brush Type | Disc Brush | |
| Bristle Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Scrubbing Brush | ||
Application Cleaning | ||
Hard/Soft Medium | ||
Bristle Material Synthetic | ||
Overall Width 65mm | ||
Food Safe No | ||
Brush Type Disc Brush | ||
Bristle Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Karcher disc brush is essential for regular maintenance cleaning, ensuring efficient dirt removal with its specialised design tailored for optimal performance.
Medium-sized disc brush designed for versatility
Red bristles facilitate thorough cleaning on various surfaces
Measures 355 mm in diameter for comprehensive coverage
Ideal for regular maintenance, ensuring consistent cleanliness
Related links
- Karcher Medium Bristle Scrubbing Brush Red, Synthetic bristle material
- Karcher Medium Bristle Scrubbing Brush Yellow, Synthetic bristle material
- Karcher Medium Bristle Scrubbing Brush Black, Synthetic bristle material
- Vikan Medium Bristle Scrubbing Brush Red Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush White Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush Green Polybutylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
- Vikan Medium Bristle Blue Scrubbing Brush Blue Polybutylene Terephthalate bristle material
