Vikan Medium Bristle Scrubbing Brush White, 50 mm bristle length, Polybutylene Terephthalate bristle material
- RS Stock No.:
- 897-100
- Mfr. Part No.:
- 45925
- Brand:
- Vikan
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 897-100
- Mfr. Part No.:
- 45925
- Brand:
- Vikan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Production Line | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Medium | |
| Bristle Material | Polybutylene Terephthalate | |
| Bristle Length | 50mm | |
| Overall Width | 40mm | |
| Food Safe | Yes | |
| Brush Type | Universal | |
| Bristle Colour | White | |
| Standards/Approvals | EC 1935/2004 | |
| Overall Depth | 260mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Production Line | ||
Product Type Scrubbing Brush | ||
Hard/Soft Medium | ||
Bristle Material Polybutylene Terephthalate | ||
Bristle Length 50mm | ||
Overall Width 40mm | ||
Food Safe Yes | ||
Brush Type Universal | ||
Bristle Colour White | ||
Standards/Approvals EC 1935/2004 | ||
Overall Depth 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan dual reach brush designed for efficient cleaning of hard-to-reach areas, making it Ideal for maintaining hygiene standards in overhead conveyors and production lines.
Bristle stiffness is soft/hard, allowing versatility in cleaning tasks
Made from polypropylene and polyester, ensuring durability and effective cleaning
Flexible adjustable angle helps improve access and efficiency during use
Designed for compatibility with all Vikan handles, extending reach where needed
Complies with multiple regulations including FDA and EU standards for food contact materials
Related links
- Vikan Medium Bristle Scrubbing Brush Red Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush Green Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Blue Scrubbing Brush Blue Polybutylene Terephthalate bristle material
- Vikan White Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan White Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polybutylene Terephthalate bristle material
