Karcher Medium Bristle Scrubbing Brush Yellow, Synthetic bristle material
- RS Stock No.:
- 899-182
- Mfr. Part No.:
- 6.905-986.0
- Brand:
- Karcher
Subtotal (1 unit)*
£143.44
(exc. VAT)
£172.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.44 |
*price indicative
- RS Stock No.:
- 899-182
- Mfr. Part No.:
- 6.905-986.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Application | Sweeping | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Medium | |
| Bristle Material | Synthetic | |
| Overall Width | 450mm | |
| Food Safe | No | |
| Brush Type | Universal | |
| Bristle Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Application Sweeping | ||
Product Type Scrubbing Brush | ||
Hard/Soft Medium | ||
Bristle Material Synthetic | ||
Overall Width 450mm | ||
Food Safe No | ||
Brush Type Universal | ||
Bristle Colour Yellow | ||
- COO (Country of Origin):
- GB
The Karcher standard side brush is designed for effective cleaning across various surfaces, offering optimal performance in removing normal soiling with its Durable construction.
Moisture-proof universal bristles enhance cleaning efficiency
Durable design ensures long-lasting use under normal soiling conditions
Related links
- Karcher Medium Bristle Scrubbing Brush Red, Synthetic bristle material
- Karcher Medium Bristle Scrubbing Brush Black, Synthetic bristle material
- Vikan Medium Bristle Scrubbing Brush Red Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush White Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush Green Polybutylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Yellow Polyethylene Terephthalate bristle material
- Vikan Medium Bristle Blue Scrubbing Brush Blue Polybutylene Terephthalate bristle material
