Weller Xcelite Screwdriver, 76.2 mm Blade, 133.4mm Overall

Subtotal (1 unit)*

£4.08

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.08

*price indicative

RS Stock No.:
868-765
Mfr. Part No.:
R3323N
Brand:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

2.4mm

VDE/1000V Approved

No

Insulation

Insulated

Blade Length

76.2mm

Overall Length

133.4mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel

Grip Style

Firm Grip

Height Safe

No

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a slotted round screwdriver designed for precision tasks. Constructed from high-quality materials, it ensures durability and effective performance for a range of applications.

Blade MADE from AISI 6150 chrome vanadium steel for enhanced durability

Molded firm grip handle provides comfort during prolonged use

Blade length of 76.2 mm ensures access to hard-to-reach areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy