Weller Xcelite Screwdriver, 76.2 mm Blade, 168.3mm Overall
- RS Stock No.:
- 868-759
- Mfr. Part No.:
- R3163N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£6.33
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.33 |
*price indicative
- RS Stock No.:
- 868-759
- Mfr. Part No.:
- R3163N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 4.8mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 76.2mm | |
| Overall Length | 168.3mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 4.8mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 76.2mm | ||
Overall Length 168.3mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a precision-engineered tool designed for optimal performance in various fastening tasks. Its Durable construction ensures reliability and longevity, making it an essential addition to any toolkit.
Blade MADE from AISI 6150 chrome vanadium steel for durability
Moulded firm grip for enhanced comfort during use
Length of 168.3 mm (6 5/8 in) facilitates ease of handling
Related links
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 142.9mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 133.4mm Overall
- Weller Xcelite Screwdriver 76 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 171.5mm Overall
- Weller Xcelite Nut Driver Nut Driver 76.2 mm Blade, 155.6mm Overall
- Weller Xcelite Nut Driver 7/16 in Tip 184.1mm Overall
